• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256A47 Delta grinder blade set Hook-and-loop-backed, Unperforated Grit size 60, 120, 240 Width acr

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Delta grinder blade set

Features

Hook-and-loop-backed

Unperforated

Grit size

60

120

240

Width across corners

82 mm

Content

1 Set

Total dimensions

82 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006946 Bosch Accessories 2609256A47 Delta grinder blade set Hook-and-loop-backed, Unperforated Grit size 60, 120, 240 Width acr

Description

Sanding sheets for delta sander. High quality universal sanding sheets for detailed accurate grinding in corners and at edges. Universal use. A quality for different surfaces. Also suitable for corners small 90°. Excellent value for money Perfectly tailored for home bay window.

Scope of delivery

  • Blade dimensions mm: 82
  • Grain size: 60 · 120 · 240

Hints

This text is machine translated.