• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256A48 Delta grinder blade Hook-and-loop-backed, Punched Grit size 40 Width across corners 93 mm 5

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

100 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Delta grinder blade

Features

Hook-and-loop-backed

Punched

Grit size

40

Width across corners

93 mm

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818952 Bosch Accessories 2609256A48 Delta grinder blade Hook-and-loop-backed, Punched Grit size 40 Width across corners 93 mm 5

Description

Sanding sheets for delta sander. High quality universal sanding sheets for detailed accurate grinding in corners and at edges. Universal use. A quality for different surfaces. Also suitable for corners small 90°. Excellent value for money Perfectly tailored for home bay window.

Features

  • Number of holes: 6
  • Blade dimensions: 93 mm
  • Suitable for Black & Decker, Bosch, Makita, Metabo, Skil, .....

Scope of delivery

  • Blade dimensions mm: 93
  • Number of holes: 6
  • Grain size: 40

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)