• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256A51 Delta grinder blade Hook-and-loop-backed, Punched Grit size 120 Width across corners 93 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

Delta grinder blade

Features

Hook-and-loop-backed

Punched

Grit size

120

Width across corners

93 mm

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818960 Bosch Accessories 2609256A51 Delta grinder blade Hook-and-loop-backed, Punched Grit size 120 Width across corners 93 mm

Description

Sanding sheets for delta sander. High quality universal sanding sheets for detailed accurate grinding in corners and at edges. Universal use. A quality for different surfaces. Also suitable for corners small 90°. Excellent value for money Perfectly tailored for home bay window.

Features

  • Number of holes: 6
  • Blade dimensions: 93 mm
  • Suitable for Black & Decker, Bosch, Makita, Metabo, Skil, .....

Scope of delivery

  • Blade dimensions mm: 93
  • Number of holes: 6
  • Grain size 120

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)