• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256A64 Multi-purpose sandpaper Hook-and-loop-backed, Punched Grit size 120 (L x W) 102 mm x 62.93

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-purpose sandpaper

Features

Hook-and-loop-backed

Punched

Grit size

120

Length

102 mm

Width

62.93 mm

Content

10 pc(s)

Dim

(L x W) 102 mm x 62.93 mm

Total dimensions

102 x 62.93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006958 Bosch Accessories 2609256A64 Multi-purpose sandpaper Hook-and-loop-backed, Punched Grit size 120 (L x W) 102 mm x 62.93

Description

Sanding sheets for multi-sander. High quality universal sanding sheets for quick and fine grinding of large surfaces and small corners. Universal use. A quality for different surfaces. Excellent value for money Perfectly tailored for home bay window.

Scope of delivery

  • Blade dimensions: 102 x 62/93 mm
  • Number of holes: 11
  • Grain size 120

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)