• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256A79 Multi-purpose sandpaper set Hook-and-loop-backed, Punched Grit size 60, 120, 180 (L x W) 17

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-purpose sandpaper set

Features

Hook-and-loop-backed

Punched

Grit size

60

120

180

Length

170 mm

Width

100 mm

Content

1 Set

Dim

(L x W) 170 mm x 100 mm

Total dimensions

100 x 170 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006973 Bosch Accessories 2609256A79 Multi-purpose sandpaper set Hook-and-loop-backed, Punched Grit size 60, 120, 180 (L x W) 17

Description

Sanding sheets for multi-sander. High quality universal sanding sheets for quick and fine grinding of large surfaces and small corners. Universal use. A quality for different surfaces. Excellent value for money Perfectly tailored for home bay window.

Scope of delivery

  • Blade dimensions mm: 100 x 170
  • Number of holes: 8
  • 4 x 60 grit · 4 x 120 · 2 x 180

Hints

This text is machine translated.