• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256A93 Sander paper set Hook-and-loop-backed, Punched Grit size 60, 120, 180 (L x W) 185 mm x 93 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sander paper set

Features

Hook-and-loop-backed

Punched

Grit size

60

120

180

Length

185 mm

Width

93 mm

Content

1 Set

Dim

(L x W) 185 mm x 93 mm

Total dimensions

93 x 185 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006987 Bosch Accessories 2609256A93 Sander paper set Hook-and-loop-backed, Punched Grit size 60, 120, 180 (L x W) 185 mm x 93 m

Description

Sanding sheets for orbital sander. High quality universal sanding sheets for quick and fine grinding on a flat surface. Remove/Prepare/Finish. 3 Clear categories, sorted according to use. Universal use. A quality for different surfaces. Excellent value for money Perfectly tailored for home bay window.

Scope of delivery

  • Blade dimensions: 93 x 185 mm
  • Number of holes: 8
  • 4 x 60 grit · 4 x 120 · 2 x 180

Hints

This text is machine translated.