• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256A95 Sander paper Punched Grit size 60 (L x W) 230 mm x 93 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sander paper

Features

Punched

Grit size

60

Length

230 mm

Width

93 mm

Content

10 pc(s)

Dim

(L x W) 230 mm x 93 mm

Total dimensions

93 x 230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1006989 Bosch Accessories 2609256A95 Sander paper Punched Grit size 60 (L x W) 230 mm x 93 mm 10 pc(s)

Description

Sanding sheets for orbital sander. High quality universal sanding sheets for quick and fine grinding on a flat surface. Remove/Prepare/Finish. 3 Clear categories, sorted according to use. Universal use. A quality for different surfaces. Excellent value for money Perfectly tailored for home bay window.

Scope of delivery

  • Blade dimensions mm: 93 x 230
  • Number of holes: 8
  • Grain size: 60

Hints

This text is machine translated.