• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256F01 PAIZ 32 Carbide Plunge saw blade 32 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: CarbideWidth [mm]: 32Length [mm]: 50
Product type

Plunge saw blade

Tool holder

Starlock

Saw blade width

32 mm

Saw blade length

50 mm

Width

32 mm

Length

50 mm

Material

Carbide

Material properties

tempered

Material suitability

Stone

Plasterboard

Concrete

Fibre cement

Plastic

Epoxy resin

Plastic

Plastic (fibreglass reinforced)

Steel plate

Non-ferrous metal

Compatible with

MultiMax

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2616297 Bosch Accessories 2609256F01 PAIZ 32 Carbide Plunge saw blade 32 mm 1 pc(s)

Description

Features

  • PAIZ 32 APTThe Starlock carbide blade offers a 30-fold longer service life than bimetal blades for wide cuts in hardened metalRobust carbide teeth cut through abrasive or hard material with the highest wear resistanceideal for precise diving cuts in metal or abrasive materialsNo rattling marks or chipping thanks to the curved cutting edge
  • This text is machine translated.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?