• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2CPX062128R9999 2608664483 HCS Semicircle blade 85 mm 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Semicircle blade

Tool holder

Starlock

(Ø)

85 mm

Width

85 mm

Abrasive surface area diameter Ø

85 mm

Material

HCS

Material suitability

Wood

Compatible with

Bosch

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615021 Bosch Accessories 2CPX062128R9999 2608664483 HCS Semicircle blade 85 mm 10 pc(s)

Description

The Starlock ACZ 85 EC segment saw blade reliably cuts in wood. The pointed saw blades enable a constant quality cutting work in difficult to reach corners while working in wood. The sheet is made of HCS steel (Hohem carbon steel), which Ideal is suitable for machining wood. This Starlock accessory is designed for immersion sawing and flush cuts in solid and soft wood as well as sawing plastic, such as when cutting pipes. It is compatible with all Starlock, Starlock Plus and Starlock Max electrical tools as well as all common multi-function tools. The Starlock recording system allows quick blade changes without blade contact in three seconds. The Starlock photograph system allows maximum power transmission between the machine and accessories through its three-dimensional tight fit. Material: HCS, diameter [mm]: 85

This text is machine translated.

What kind of Multitool Accessories are you looking for?