• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Bevel brush, stainless steel 115 mm, 0.35 mm, 12500 rpm, 14 2608622109 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bevel brush, stainless steel 115 mm, 0.35 mm, 12500 rpm, 14

  • 115 mm, 0.35 mm, 12500 rpm, 14

Technical specifications

(Ø)

115 mm

Thread size

M14

Material

Stainless steel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 508791 Bosch Accessories Bevel brush, stainless steel 115 mm, 0.35 mm, 12500 rpm, 14 2608622109 1 pc(s)

Description

Bevel brush - gezopfter wire, stainless steel. Ideal for editing of points difficult to access (due to the conical form of the brush). Suitable for heavy cleaning work at high circumferential speeds on smaller surfaces, grooves or at edges on stainless steel, aluminum and non-ferrous metals such as removal of strong rust, paint, Entschlacken, deburring, descaling, Clean weld seams. Suitable for all angle grinders with M14 thread. 115 mm, 0.35 mm, M14.

Hints

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?