
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€
Highlights & Details
Cutting disc X-LOCK straight Expert for Metal AS 46 S BF, 115 x 22.23 x 1.6 mm
- X-LOCK
Technical specifications
- Content
1 pc(s)
- (Ø)
115 mm
- Bore Ø
22.23 mm
- Material suitability
Metal
- Dim
(Ø) 115 mm
- Type
Straight
- Product type
Cutting disc (straight)
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1954708 Bosch Accessories Bosch Best for Metal - Schneidscheibe - für Metall 2608619252 Cutting disc (straight) 115 mm 1 pc(s) M
Description
The cutting disc X-LOCK Expert for Metal combines an enormous cutting power in metal with maximum safety. The glass made of premium aluminum oxide with high-quality phenolic resin binding is suitable for demanding applications and achieves good results. In addition, the precision-manufactured glass fiber fabric provides for high stability and safety during cutting. Bosch cutting discs meet the highest safety requirements such as EN 12413, FEPA and OSA. Use this disc to cut metal. X-LOCK cutting discs also fit standard angle grinders. Thanks to the keyless X-LOCK system, the cutting discs can be changed quickly and easily. Specification: As 46 S BF, diameter mm: 115, bore diameter mm: 22.23, thickness mm: 1.6, rpm (maximum speed): 13,300, X-LOCK
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x Bosch X-Lock cut metal 115 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 42.25*
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































