
Technical specifications
- Product type
Carbide metal circular saw blade
- Content
1 pc(s)
- (Ø)
180 mm
- Bore Ø
30 mm
- Thickness
2.6 mm
- Circular saw blade size
180 x 30 x 2.6 mm
- Material
Carbide metal
- Material suitability
Wood
- Number of cogs
12
- Tooth form
FT (reciprocally chamfered)
- Rotational speed (max.)
8500 U/min
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 509327 Bosch Accessories Construct Wood 2608640632 Carbide metal circular saw blade 180 x 30 x 2.6 mm Number of cogs: 12 1 pc(s
User & Safety Instructions
User & Safety Instructions 509327 Bosch Accessories Construct Wood 2608640632 Carbide metal circular saw blade 180 x 30 x 2.6 mm Number of cogs: 12 1 pc(s
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














