
Technical specifications
- Product type
Carbide metal circular saw blade
- Content
1 pc(s)
- (Ø)
400 mm
- Bore Ø
30 mm
- Thickness
3.5 mm
- Circular saw blade size
400 x 30 x 3.5 mm
- Material
Carbide metal
- Material suitability
Wood
- Number of cogs
28
- Tooth form
FT (reciprocally chamfered)
- Rotational speed (max.)
4000 U/min
- Height
50 mm
- Length
250 cm
- Width
150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 509369 Bosch Accessories Construct Wood 2608640693 Carbide metal circular saw blade 400 x 30 x 3.5 mm Number of cogs: 28 1 pc(s
Description
20 x 30 x 3.5 mm
Hints
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














