• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Cup brush, gezopfter wire, 0.5 mm, 100 mm, 8500 rpm, M14 2608622010 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cup brush, gezopfter wire, 0.5 mm, 100 mm, 8500 rpm, M14

  • 100 mm, 0.5 mm, 8500 rpm, 14

Technical specifications

(Ø)

100 mm

Thread size

M14

Material

Wire

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 508755 Bosch Accessories Cup brush, gezopfter wire, 0.5 mm, 100 mm, 8500 rpm, M14 2608622010 1 pc(s)

Description

Cup brush - gezopfter wire. Suitable for heavy cleaning work on medium-sized to large metal surfaces, such as removal of strong rust or underbody protection, stripping of paint or varnish. Suitable for angle grinders with M10 or M14 thread. 100 mm, 0.5 mm, M14.

Hints

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?