• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories CYL-3 2608597700 Carbide metal Concrete twist drill bit 14 mm Total length 600 mm Cylinder shank 1 pc(

Product type
Concrete twist drill bit
Drill hole Ø
14 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
550 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Concrete twist drill bit

Drill hole Ø

14 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Concrete

Working length

550 mm

Content

1 pc(s)

Total length

600 mm

Tool holder

Cylinder shank

Shank Ø

10 mm

Length

600 mm

(Ø)

14 mm

Shank diameter

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496039 Bosch Accessories CYL-3 2608597700 Carbide metal Concrete twist drill bit 14 mm Total length 600 mm Cylinder shank 1 pc(

Description

Durable hard metal. Durability/good resistance. 2-cutter. Standard 2-helical U-shape. Standard Life/good evacuation. Suitable for drilling holes in concrete, brick, limestone, natural and synthetic stone. Hammer-resistant high-performance drill bit, ISO# 5468, for all hammer drills. Well-suited for dowel drill holes. Drill Color: silver-gray, sand-blasted. 1-pack. 14 x 550 x 600 mm, d10 mm.

Hints

This text is machine translated.