• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Disc brush, 100 mm, 0.3 mm, 4500 rpm, 10 mm Shank diameter 6 mm 1609200273 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Disc brush, 100 mm, 0.3 mm, 4500 rpm, 10 mm

  • 100 mm, 0.3 mm, 4500 rpm, 10 mm

Technical specifications

(Ø)

100 mm

Shank Ø

6 mm

Content

1 pc(s)

Width

10 mm

Shank diameter

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 492097 Bosch Accessories Disc brush, 100 mm, 0.3 mm, 4500 rpm, 10 mm Shank diameter 6 mm 1609200273 1 pc(s)

Description

Disc brush-corrugated wire. Optimally suitable for the removing annealing colors on welds. Suitable for light to medium cleaning work on small metal surfaces, in the grooves or on edges, such as removing rust, roughening, matting, de-varnishing. 100 mm, 0.3 mm, 10 mm, 0.7

Hints

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?