• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories End brush, steel brush, 15 mm, 0.2 mm, 4500 rpm Shank diameter 6 mm 2608622114 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

End brush, steel brush, 15 mm, 0.2 mm, 4500 rpm

  • 15 mm, 0.2 mm, 4500 rpm

Technical specifications

(Ø)

15 mm

Shank Ø

6 mm

Material

Wire

Content

1 pc(s)

Shank diameter

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 508797 Bosch Accessories End brush, steel brush, 15 mm, 0.2 mm, 4500 rpm Shank diameter 6 mm 2608622114 1 pc(s)

Description

End Brush-corrugated wire. Optimally suitable for the processing of very hard to reach places. Suitable for easy cleaning work in corners as well as the indoor-sided machining of tubes and profiles, such as removing rust, roughening, matting, de-varnishing. 15 mm / 0.2 mm

Hints

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?