• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories EXPERT C470 2608900941 Sander paper Punched Grit size 400 (L x W) 186 mm x 93 mm 50 pc(s)

EAN:
Part number:
Item no:
1/6
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EXPERT C470 sandpaper with 8 holes for orbital sander, 93 x 186 mm, G 400, 50 pce.

  • Up to 2x faster than standard sandpaper
  • Maximum removal rate with Bosch Surface Structure.
  • Simple attachment with Velcro fastener.
  • ideal for highly effective, fast grinding of planes Surfaces, for removing old paint or for smoothing, preparing and editing surfaces.
  • Expert Abrasives - the best for all trades.

Technical specifications

  • Holes: 8 holes
Product type

Sander paper

Features

Punched

Grit size

400

Length

186 mm

Width

93 mm

Type (Bosch)

Bosch Professional (blue)

Content

50 pc(s)

Dim

(L x W) 186 mm x 93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385703 Bosch Accessories EXPERT C470 2608900941 Sander paper Punched Grit size 400 (L x W) 186 mm x 93 mm 50 pc(s)

Description

Up to 2 times faster than standard sanding paper - the grinding of large surfaces is time-consuming: Many sanding sheets quickly settle with dust and lose their abrasive properties, which means that the actual grinding process takes more time. By combining sharp grains and special technology that prevents clogging, the Expert C470 sandpaper retains its special capabilities. This means you can work faster and longer without compromising the grinding result. In order to achieve the best possible grinding surface, our aggressive grain alignment production method aligns the grains so that their sharpest side is at the top. Then we cover them with a strong bond and a coating to prevent constipation. This, together with an optimum grain density, ensures maximum speed and minimum clogging. Spend less time grinding or do more work at the same time with the Bosch Expert C470 sandpaper. Simple attachment with Velcro fastener.

This text is machine translated.

Features

  • Hook-and-loop fastener

Scope of delivery

  • 50 x EXPERT C470 sandpaper with 8 holes for orbital sander, 93 x 186 mm, G 400, 50 pce.

System requirements

  • Hook-and-loop fastener