• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Expert for Wood 2608605322 Sander paper set Hook-and-loop-backed, Punched Grit size 60, 120, 180 (L x

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sander paper set

Features

Hook-and-loop-backed

Punched

Grit size

60

120

180

Length

230 mm

Width

115 mm

Content

1 Set

Dim

(L x W) 230 mm x 115 mm

Total dimensions

115 x 230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496686 Bosch Accessories Expert for Wood 2608605322 Sander paper set Hook-and-loop-backed, Punched Grit size 60, 120, 180 (L x

Description

Powerful, ready-cut sanding sheets in Best for Paint, Best for Wood, Expert for Wood versions. For working on paint, varnish and roughcast, wooden materials, hardwood, chipboard, construction boards and metal. With hook-and-loop pad for rapid sheet changes and without hook-and-loop pad for clamp fastening. Without holes or with extraction holes for internal dust extraction. Sanding sheets for machines of all conventional brands and diameters. Suitable for sanding all types of wood and wooden materials. Appropriate for Bosch, Atlas Copco, Black & Decker, Casals, Einhell, Elu, Fein, Festo/Festool, Hitachi, Holz-Her, Kress, Makita, Metabo, Peugeot, RYOBI, Skil. Pack of 10. 115 x 230 mm, 4x60; 4x120; 2x180.

Hints

This text is machine translated.