• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories EXPERT M480 2608900689 Router mesh sanding disc Unperforated Grit size 80 (Ø) 150 mm 5 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT M480 grinding net for eccentric sander, 150 mm, G 80, 5 pieces

  • Up to 4 times better dust extraction than a standard sanding paper
  • Most efficient dust removal with Bosch Particle Control.
  • Simple attachment with Velcro fastener.
  • ideal for highly effective, dust-free grinding of flat surfaces
  • For roughening and preparing surfaces for painting and preparing or for a first-class finish of drywall.
  • Expert Abrasives - the best for all trades.

Technical specifications

Product type

Router mesh sanding disc

Features

Unperforated

Grit size

80

(Ø)

150 mm

Type (Bosch)

Bosch Professional (blue)

Content

5 pc(s)

Dim

(Ø) 150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385452 Bosch Accessories EXPERT M480 2608900689 Router mesh sanding disc Unperforated Grit size 80 (Ø) 150 mm 5 pc(s)

Description

Up to 4 times better dust extraction than a standard sandpaper - dust - you are covered with it, you can taste it. It will put your sandpaper in place, making it virtually unusable. It covers everything in the room and penetrates the whole house. Dust is the biggest disadvantage when grinding. But the Particle Control system has largely solved this problem. Bosch Particle Control ensures that all dust particles are sucked into your vacuum or filter. The Bosch Expert M480 mesh grinding blade is at the front of this system: Particles are guided straight through the open net instead of adding surface or polluting the air. This ensures a high level of efficiency and a very long service life. Many experts find it hard to believe that we have eliminated the biggest problem in grinding. It wasn't easy, but we did. Sanding without dust formation with the Bosch Expert M480 grinding net. Simple attachment with Velcro fastener.

This text is machine translated.

Features

  • Hook-and-loop fastener

Scope of delivery

  • 5 x EXPERT M480 grinding net for eccentric sander, 150 mm, G 80, 5 pieces

System requirements

  • Hook-and-loop fastener

More interesting products

(*All information is plus legal VAT)