• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories EXPERT M480 2608901202 Mesh sanding disc set Punched Grit size 80, 80, 120, 120, 180, 180 (Ø x L) 125

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 7 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

EXPERT M480 starter set for eccentric sander, 125 mm, 7 pce.

  • Grinding nets and intermediate disc Expert M48Effizientester Dust removal with Bosch Particle Control.
  • Simple attachment with Velcro fastener.
  • ideal for highly effective, dust-free grinding of flat surfaces
  • For roughening and preparing surfaces for painting and preparing or for a first-class finish of drywall.
  • Expert Abrasives - the best for all trades.

Technical specifications

  • Holes: Open net
Product type

Mesh sanding disc set

Features

Punched

Grit size

80

80

120

120

180

180

Length

125 mm

Width

125 mm

(Ø)

125 mm

Type (Bosch)

Bosch Professional (blue)

Content

7 pc(s)

Dim

(Ø x L) 125 mm x 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385432 Bosch Accessories EXPERT M480 2608901202 Mesh sanding disc set Punched Grit size 80, 80, 120, 120, 180, 180 (Ø x L) 125

Description

Grinding nets and intermediate disc Expert M480 - Dust - You are covered with it, you can taste it. It will put your sandpaper in place, making it virtually unusable. It covers everything in the room and penetrates the whole house. Dust is the biggest disadvantage when grinding. But the Particle Control system has largely solved this problem. Bosch Particle Control ensures that all dust particles are sucked into your vacuum or filter. The Bosch Expert M480 mesh grinding blade is at the front of this system: Particles are guided straight through the open net instead of adding surface or polluting the air. This ensures a high level of efficiency and a very long service life. Many experts find it hard to believe that we have eliminated the biggest problem in grinding. It wasn't easy, but we did. Sanding without dust formation with the Bosch Expert M480 grinding net. Simple attachment with Velcro fastener.

This text is machine translated.

Features

  • Hook-and-loop fastener

Scope of delivery

  • 7 x EXPERT M480 starter set for eccentric sander, 125 mm, 7 pce.

System requirements

  • Hook-and-loop fastener

More interesting products

(*All information is plus legal VAT)