The Expert for Wood circular saw blade maximizes battery life of battery blades. Its extra-narrow cut joint and aggressive tooth angles reduce friction and material removal, so less power is needed for effortless, clean sawing. This saw blade is up to 30% thinner than the normal "Expert" saw blades, but still offers a first-class service life. MicroteQ carbide teeth ensure a high durability and first-class performance when sawing wood. The ideal saw blade for all types of wood and wood materials. The saw blade fits all common cordless diving and handheld circular saws as well as battery metal saws. The Expert for Wood circular saw blade is characterized by MicroteQ carbide teeth, which are made of particularly fine-grained and durable carbide from Bosch's own production and ensure a first-class service life. The ProtectionAnti-corrosion coating reduces friction, avoids rust and offers a long-term high cutting performance. Outer diameter mm: 190, bore mm: 30, cutting width (B1) mm: 1.5, master blade thickness (B2) mm: 1.0, cutting width (B1) mm / master blade thickness (B2) mm: 1.5/1.0, number of teeth: 48, tooth shape: Tool, max. Rotation speed (rpm): 8000, cutting result: 3, cutting angle ° W1: 15, clearance angle ° W2: 13.
This text is machine translated.