
Technical specifications
- Product type
Carbide metal circular saw blade
- Content
1 pc(s)
- (Ø)
235 mm
- Bore Ø
30 mm
- Thickness
2.4 mm
- Circular saw blade size
235 x 30 x 2.4 mm
- Material
Carbide metal
- Material suitability
Wood
Plastic
Aluminium
Non-ferrous metal
- Number of cogs
64
- Tooth form
TCG/FT
- Rotational speed (max.)
6500 U/min
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 509280 Bosch Accessories Multi Material 2608640514 Carbide metal circular saw blade 235 x 30 x 2.4 mm Number of cogs: 64 1 pc(s
Description
The perfect blade for powerful cut with clean cut edges in various materials. The use of the universal cord idol 2 607 001 409 increases the life at cuts in metal, e. g. Aluminum, several times. 20 x 30 x 2.4 mm
Hints
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












