
Number
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Product type
Carbide metal circular saw blade
- Content
1 pc(s)
- (Ø)
254 mm
- Bore Ø
30 mm
- Thickness
2 mm
- Circular saw blade size
254 x 30 x 2 mm
- Material
Carbide metal
- Material suitability
Wood
- Number of cogs
60
- Rotational speed (max.)
6000 U/min
- Height
50 mm
- Length
300 cm
- Width
100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 509248 Bosch Accessories Optiline 2608640436 Carbide metal circular saw blade 254 x 30 x 2 mm Number of cogs: 60 1 pc(s)
Description
20 x 30 x 2.0 mm
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 304.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































