
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Carbide metal circular saw blade
- Content
1 pc(s)
- (Ø)
305 mm
- Bore Ø
30 mm
- Thickness
2.5 mm
- Circular saw blade size
305 x 30 x 2.5 mm
- Material
Carbide metal
- Material suitability
Wood
- Number of cogs
40
- Rotational speed (max.)
5000 U/min
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 509252 Bosch Accessories Optiline 2608640440 Carbide metal circular saw blade 305 x 30 x 2.5 mm Number of cogs: 40 1 pc(s)
Description
20 x 30 x 2.5 mm
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 308.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































