
Technical specifications
- Product type
Carbide metal circular saw blade
- Content
1 pc(s)
- (Ø)
150 mm
- Bore Ø
20 mm
- Thickness
2.4 mm
- Circular saw blade size
150 x 20 x 2.4 mm
- Material
Carbide metal
- Material suitability
Wood
- Number of cogs
36
- Tooth form
ATB
- Rotational speed (max.)
10000 U/min
- Height
50 mm
- Length
250 cm
- Width
150 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 509294 Bosch Accessories Optiline 2608640593 Carbide metal circular saw blade 150 x 20 x 2.4 mm Number of cogs: 36 1 pc(s)
Description
The precise blade for the quality of cut in all types of wood. 150 x 20/16 x 2.4 mm, 36.
Hints
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













