The Optiline Wood circular saw blade makes precise qualitative cuts in wood of all kinds. The high-quality precision ground carbide teeth enable clean cuts, while the stem blade is made of form-stable SK5 hardened steel (> 40 HRC) ensuring accuracy. The blade's body and expansion slots reduce vibration during use, reduce noise and reduce heat development. Use this saw blade in wood and wood materials of all kinds. Compatible with hand-held saws, chop saws, miter saws and table saws. Depending on the number of teeth, different results can be achieved with all Optiline Wood circular saw blades that have ATB tooth geometry (change tooth): With a high number of teeth, the blade makes clean cuts, while few teeth guarantee solid and efficient cuts. Outer diameter mm: 216, bore mm: 30, cutting width (B1) mm: 2.6, master blade thickness (B2) mm: 1.6, cutting width (B1) mm / master blade thickness (B2) mm: 2.6/1.6, number of teeth: 22, tooth shape: Tool, max. Rotation speed (rpm): 7000
This text is machine translated.