• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Promoline 2607019438 Carbide metal Masonry twist drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm C

1/2
Product type
Masonry twist drill bit set
Drill hole Ø
4 mm
5 mm
6 mm
8 mm
10 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Working length
27 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Masonry twist drill bit set

Drill hole Ø

4 mm

5 mm

6 mm

8 mm

10 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Working length

27 mm

Content

1 pc(s)

Tool holder

Cylinder shank

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819640 Bosch Accessories Promoline 2607019438 Carbide metal Masonry twist drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm C

Description

Ideal for virtually any mounting project: stone drill bit set for precise drilling in masonry, lime, natural and artificial stone 5 stone drill with hammer drill resistant hard metal tip for high drilling performance and accurate results. Long life due to the use of carbide high quality.

Scope of delivery

  • Ø 5/6/8/10 mm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)