• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Promoline 2607019447 Carbide metal Hammer drill bit set 6-piece 5 mm, 6 mm, 6 mm, 8 mm, 8 mm, 10 mm SD

1/2
Product type
Hammer drill bit set
Drill hole Ø
5 mm
6 mm
6 mm
8 mm
8 mm
10 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
27 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit set

Drill hole Ø

5 mm

6 mm

6 mm

8 mm

8 mm

10 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Masonry

Stone

Concrete

Working length

27 mm

Content

1 Set

Tool holder

SDS-Plus

Length

160 mm

Material suitability

Concrete, masonry work

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815036 Bosch Accessories Promoline 2607019447 Carbide metal Hammer drill bit set 6-piece 5 mm, 6 mm, 6 mm, 8 mm, 8 mm, 10 mm SD

Description

Hammer drill set SDS plus. 6-part. Best equipped for practically every task: SDS plus hammer drill set for professional, powerful work in concrete, natural stone and masonry. 6 SDS plus high-performance drill bits with robust head shape and high-quality hard metal cutting for long life and demanding applications even in hardest concrete and granite. Optimized spiral shape for fast drilling dust transport and high power transmission during drilling. For use in hammer drills with an SDS Plus chuck adapter. Suitable for all electrical tool brands. This set contains 6 hammer drill SDS plus-1. 3 drills with length 110 mm and diameter 5 / 6 / 8 mm. 3 drills with length 160 mm and diameter: 6 / 8 / 10. Safety information: Please wear safety goggles, dust mask, hearing protection and work gloves when using the device.

This text is machine translated.

Scope of delivery

  • (Diameter x working length/total length) 5 x 50/110 mm
  • 6 x 50/110 mm
  • 6 x 100/160 mm
  • 8 x 50/110 mm
  • 8 x 100/160 mm
  • 10 x 100/160 mm.

More interesting products

(*All information is plus legal VAT)