• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Promoline 2607019503 Bit set 25-piece Slot, Phillips, Pozidriv, Star incl. bit holder

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

100 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

25-piece. Bit screwdriver set

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Star

Shape

C 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Type (Bosch)

Bosch Professional (blue)

Features

incl. bit holder

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819715 Bosch Accessories Promoline 2607019503 Bit set 25-piece Slot, Phillips, Pozidriv, Star incl. bit holder

Description

Best equipped for virtually any task: extensive screwdriver bit set in a handy "Big-Bit" for different screw and installation work. 24 long screwdriver bits for all major types of screws and sizes. 1 magnetic universal holder for a quick bit change and good hold the screw in the bit. "Big-Bit", as the practically housed in the handy hand screwdriver can be used.

Scope of delivery

  • 24 screwdriver bits, L = 25 mm, PH 1/1/2/2/3/3, PZ 1/1/2/2/3/3, 4/4/6/6/7/7 mm, T SL 20/20/25/25/30/30, 1 universal holder, magnetic.

Hints

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)