
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Highlights & Details
25pcs. Screwdriver bit set
Technical specifications
- Product type
Bit set
- Downforce
Slot
Phillips
Pozidriv
Allen
Star
- Shape
C 6.3
E 6.3
- Drive
1/4" (6.3 mm)
- Length
50 mm
- Content
1 Set
- Number
24 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 815044 Bosch Accessories Promoline 2607019676 Bit set 25-piece Slot, Phillips, Pozidriv, Allen, Star
Description
Mini X-Line screwdriver bit set, 25-piece. Best equipped for practically every task: Universal basic set for all common screwing and assembly work. 24 screwdriver bits for the 5 important screw types, in all common sizes, 25 and 50 mm long, for all mounting work in house and garage. Magnetic universal holder for quick bit change and good hold of the screw in the bit. Everything is ready with one handle. Practical plastic box with clear arrangement of the included accessories. Suitable for all electrical tool brands and hand screwdrivers. Kit contains 16 screwdriver bits, length 25 mm, PH 1, PH 2, PH 3, PZ 1, PZ 2, PZ 3, SL 4.5, SL 5.5, SL 8.0, hex 4, hex 5, hex 6, T 15, T 20, T 25, T 30, 8 screwdriver bits, length: 50 mm, PH 1, PH 2, PH 3, SL 4.5, SL 5.5, T 15, T 20, T 25, 1 universal holder, magnetic.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 16 bits 25 mm: PH 1/PH 2/PH 3, PZ 1/PZ 2/PZ 3, Slit 0.6 x 4.5/0.8 x 5.5/1.2 x 8 mm, hexagon socket: 4/5/6 mm, TORX T15/T20/T25/T30
- 8 bits 50 mm: PH 1/PH 2/PH 3, slit 0.6 x 4.5/0.8 x 5.5 mm, TORX T15/T20/T25
- Magnetic universal holder.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 21.98€ 19.48*
What kind of Bit sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































