Technical specifications
- Product type
Bit set
- Downforce
Slot
Phillips
Pozidriv
Star
- Shape
C 6.3
- Drive
1/4" (6.3 mm)
- Length
25 mm
- Material
Steel
- Material properties
extra hard
- Features
Torsion area
- Content
1 Set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 493087 Bosch Accessories Robust Line 2607002566 Bit set 13-piece Slot, Phillips, Pozidriv, Star Torsion area
Description
12+1pcs. Robust Line screwdriver bit set M extra-hard. Bits length 25 mm, ISO 1173 C6.3, with quick-change universal holder. PH 1, PH 2, PH 3, PZ 1, PZ 2; PZ 3; T15, T20, T25; S0,6x4,5; S0,8x5,5; S1,2x8,0; 25 mm.
Scope of delivery
- Set content: (#227055 - 8678
- PH1, PH2, PH3)(#227054 - 8682
- PZ1, PZ2, PZ3)(#227052 - 8687
- T15, T20, T25)(#227058 - 8693
- S0.6x4.5, S0.8x5.5, S1.2x8.0 + QC UH)
- Length mm 25.
Hints
This text is machine translated.
What kind of Bit sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.