• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories SDS-max-7 2608586792 Carbide metal Hammer drill bit 32 mm Total length 520 mm SDS-Max 1 pc(s)

1/5
Product type
Hammer drill bit
Drill hole Ø
32 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
400 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

32 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Concrete

Working length

400 mm

Content

1 pc(s)

Total length

520 mm

Tool holder

SDS-Max

Length

520 mm

(Ø)

32 mm

Shank diameter

18 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 494732 Bosch Accessories SDS-max-7 2608586792 Carbide metal Hammer drill bit 32 mm Total length 520 mm SDS-Max 1 pc(s)

Description

Active centring pin for active cutting in concrete. Durable hard metal with the finest grain size. Long life/best resistance. Wear indicator. The visibility of the wear indicator gives an orientation with regard to the tolerance to dowel. 4-cutter; solid carbide. Extremely robust and aggressive solid carbide-S-cutting edge and inclined in addition to cutting for aggressive drilling progress. 2 + 2-spiral design. Vibration optimized spiral design for best transmission of force and speed. The visibility of the wear indicator gives an orientation with regard to the tolerance to dowel. Suitable for concrete and reinforced concrete, sand-lime brick, masonry. For use in hammer drills with an SDS Max. Working lengths 200, 400, 600, 800 and 1200 mm. * Ø 12 to 15 mm as a two-flute cutter. Reclosable craftsmen packaging. 32 x 51 x 520 mm

Hints

This text is machine translated.