• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories SDS-plus-5 1618596315 Carbide metal Hammer drill bit 10 mm Total length 310 mm SDS-Plus 1 pc(s)

1/5
Product type
Hammer drill bit
Drill hole Ø
10 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SDS-plus Hammer drill bits S4L, 10 x 250 x 310 mm

  • Symbol image for Bosch Accessories SDS-plus-5 1618596315 Carbide metal Hammer drill bit 10 mm Total length 310 mm SDS-Plus 1 pc(s)

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

10 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Concrete

Working length

250 mm

Content

1 pc(s)

Total length

310 mm

Tool holder

SDS-Plus

Length

310 mm

(Ø)

10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 492286 Bosch Accessories SDS-plus-5 1618596315 Carbide metal Hammer drill bit 10 mm Total length 310 mm SDS-Plus 1 pc(s)

User & Safety Instructions

User & Safety Instructions 492286 Bosch Accessories SDS-plus-5 1618596315 Carbide metal Hammer drill bit 10 mm Total length 310 mm SDS-Plus 1 pc(s)

Description

Active centring pin for active cutting in concrete. Durable hard metal. Good Life/resistance. Wear indicator. 4-spiraliges Turbo Design. Patented 4-spiraliges design to carry away the drill flour efficiently. 2-Flute, AWB soldering and hard. Diameter optimized soldering and curing technology in order to increase the robustness of the drill and to reduce the vibration during drilling. Verzahntes Carbide. Directs the dust directly into the spiral is a restriction by bore flour on the floor of the borehole to prevent. The visibility of the wear indicator gives an orientation with regard to the tolerance to dowel. Suitable for masonry, concrete and reinforced concrete. Suitable for all hammer drills with an SDS Plus chuck adapter. 1-pack. 100 x 250 x 315 mm

Hints

This text is machine translated.