
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€
Technical specifications
- Content
1 pc(s)
- (Ø)
115 mm
- Bore Ø
22.23 mm
- Thickness
1
- Rotational speed (max.)
13300 U/min
- Material suitability
Steel
Stainless steel
- Dim
(Ø) 115 mm
- Type
Straight
- Product type
Cutting disc (straight)
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1597172 Bosch Accessories WA 60 T BF 2608603169 Cutting disc (straight) 115 mm 1 pc(s) Steel, Stainless steel
Description
Cut-off wheel straight standard for inox-rapido. Specification: WA60T BF. Diameter: 115 mm, hole diameter: 22.23 mm, thickness: 1.0 mm. Cut-off wheel for inox with good performance at an attractive price. Straight, fast and clean cuts without burr formation or blue discoloration. Maximum speed: 80 m/s (depending on the speed and the disc diameter). Fe/S/Cl less than 0.1 percent. Suitable for hand-held angle grinders.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 41.41*
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































