• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch CleverMixx Hand-held mixer 400 W Red, Stainless steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bosch CleverMixx Hand-held mixer 400 W red, stainless steel

  • Hand mixer Number of speeds: 4 red, stainless steel kneading, mixing, whisking
  • Turbo button
  • Housing material: Plastic material Blade: Stainless steel
  • 400 W

Technical specifications

400 W

Product type

Hand-held mixer

Factory colour

Red

Stainless steel

Weight

800 g

Width

200 mm

Height

153 mm

Depth

73 mm

Material (details)

Plastic

Type

Hand Mixer

Power supply (details)

220 - 240 V

UKCA

yes

Cord storage

yes

Number of speeds

4

Pulse function

yes

Planetary rotation

no

Variable speed

yes

Turbo

yes

Beaters

no

Dough hooks

yes

Whisk

yes

Pallet net length

12 cm

Pallet net width

8 cm

Pallet net height

20 cm

Dishwasher-proof parts

yes

Cord length

1.4 m

Products per pallet

320 Stück(e)

Ergonomic handle

yes

Package weight

1 kg

Current

2.5 A

Eject button

yes

Documents & Downloads

Datasheet

Datasheet 3557292 Bosch CleverMixx Hand-held mixer 400 W Red, Stainless steel

User & Safety Instructions

User & Safety Instructions 3557292 Bosch CleverMixx Hand-held mixer 400 W Red, Stainless steel

Description


Strong motor for optimum results.
Let yourself be surprised by the many different recipes. With the strong but quiet motor one gets optimum stirring and kneading results. Whether it's cake blends, muffins or heavy yeast dough for pizza, this powerful hand-held stirrer is ready for any task.

Stainless steel stirring tools for every baking idea.
High-quality stirring tools make mixing, hitting and kneading faster. With the stainless steel turbo brush, cream or ice-snow can be easily beaten and cake blends prepared. The sturdy kneading hooks are perfect for processing hard ingredients such as bread. Making baking fun!

Easy to operate.
Thus mixing and even kneading of heavy dough becomes a pleasure. The lightweight body is comfortable to hold and makes preparing your dishes easier and less tiring.

Variable speeds for controlled mixing.
Adjust the speed for the desired consistency. With four variable speeds and a turbo function one has the right speed according to the requirement - whether slowly stirring the ingredients, mixing the dough or whipping cream at high speed.

Convenient eject button for changing the tools.
Stirring and kneading tools can be easily ejected with the eject button and a simple touch. Simply press briefly and the stirring tools can be changed or added to the dishwasher after mixing.

This text is machine translated.

Features

  • Strong 400 Watt motor: For optimal processing results.
  • Stainless steel stirring tools: For perfect baking and cooking results.
  • Light housing: For effortless operation.
  • Four speed levels and turbo setting: The right speed for every requirement.
  • Eject button: Easy removal of the stirrer by just pressing a button

Scope of delivery

  • Hand Mixer
  • 2x dough hook
  • 2x beater
  • User manual.

More interesting products

(*All information is plus legal VAT)