• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Expert for Wood 2608605309 Sander paper Hook-and-loop-backed, Punched Grit size 240 (L x W) 186 mm x 93 mm 10 pc(s

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sander paper

Features

Hook-and-loop-backed

Punched

Grit size

240

Length

186 mm

Width

93 mm

Content

10 pc(s)

Dim

(L x W) 186 mm x 93 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 496671 Bosch Expert for Wood 2608605309 Sander paper Hook-and-loop-backed, Punched Grit size 240 (L x W) 186 mm x 93 mm 10 pc(s

Description

Powerful, ready-cut sanding sheets in Best for Paint, Best for Wood, Expert for Wood versions. For working on paint, varnish and roughcast, wooden materials, hardwood, chipboard, construction boards and metal. With hook-and-loop fastening system for rapid sheet changes and without hook-and-loop fastening system for clamp fastening. Without holes or with extraction holes for internal dust extraction. Sanding sheets for machines of all conventional brands and diameters. Suitable for sanding all types of wood and wooden materials. Appropriate for orbital sanders from Bosch, AEG, Atlas Copco, Casals, Einhell, Festo/Festool, Hitachi, Makita, Metabo, Peugeot, Skil. Pack of 10. 93 x 185 mm, 240.

Hints

This text is machine translated.