• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch GTL 3 Professional Tile Laser

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch GTL 3 Professional Tile Laser

  • Symbol image for Bosch GTL 3 Professional Tile Laser
  • Symbol image for Bosch GTL 3 Professional Tile Laser
  • Symbol image for Bosch GTL 3 Professional Tile Laser

Technical specifications

Product type

Tiling laser

Range (max.)

20 m

Accuracy (+/-)

0.2 mm/m

Laser category

2

Visible beam length

635 nm

Length

156 mm

Width

102 mm

Height

98 mm

Dim

(L x W x H) 156 x 102 x 98 mm

Weight

500 g

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch Professional (blue)

Type

GTL 3 Professional

UKCA

not relevant

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.