• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Bosch Haushalt Free-standing dishwasher EEC: E (A - G) White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Free-standing dishwasher

Factory colour

White

E (A - G)

Programmes

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3793896 Bosch Haushalt Free-standing dishwasher EEC: E (A - G) White

Description

Program button, start time pre-selection 1-24 hours, electronic remaining time display in minutes, salt/clear-rinse refill display, EcoSilence Drive, loading sensor, AquaSensor, Automatic cleaner, dosing assistant, 5 programs: Eco 50, Auto 45-65, intensive 70, 1h 65°C, favorite; Pre-rinse, machine maintenance program, 3 special functions: remote start (HomeConnect-enabled via WLAN), extra drying, VarioSpeed (rinse twice as fast); Silence on demand (via APP), warm-water connection up to 60°C, glass-protection technology, Vario-basket system, height-adjustable upper basket, 8 x folding pins in the lower basket, cutlery basket, AquaStop, key lock

This text is machine translated.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.