• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MCM3200W Food processor 800 W White, Grey

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Foodprocessor Multitalent 3 white/gray

  • Strong engine 800 W.Transparent plastic bowl: 2.3 l Blender attachment

Technical specifications

Capacity

2.3 l

Product type

Food processor

Material (container)

Plastic

800 W

Switching stages

2

Factory colour

White

Grey

Weight

3.5 kg

Material

Plastic

Width

220 mm

Height

375 mm

Length

260 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2616059 Bosch Haushalt MCM3200W Food processor 800 W White, Grey

User & Safety Instructions

User & Safety Instructions 2616059 Bosch Haushalt MCM3200W Food processor 800 W White, Grey

Description

Multi-talent 3 - the compact and versatile kitchen assistant with more than 30 functions makes cooking and baking child's play.

This text is machine translated.

Features

  • Strong motor: Fast and easy processing thanks to two speed levels and torque stage.More than 30 functions: Included accessories for slicing, shredding and mixing.Transparent plastic bowl: 2.3 l capacity as well as transparent lid, filling aid and pusher.SmartStorage: The accessories can be easily stored in the bowl.Mixer attachment: Perfect results for preparing fresh smoothies or soups with two speed levels and one torque level.Multifunction knife made of stainless steelTransparent plastic bowl: 2.3 l capacity as well as transparent lid, filling aid and pusher.Also suitable for crushing iceSlicing disc (Dick and Thin), Raspel disc (coarse and fine)Stainless steel discsWhipped disc for cream and egg whitesAll plastic parts that come into contact with food are BPA free.High security through lid and bowl lockSafe application: Suction pads for more stability of the device and more safety.SmartStorage: Storage of standard accessories directly in the bowlEasy storage: Cable storage compartment for easy and quick storage of the cable

Scope of delivery

  • Bosch MCM3200W Foodprocessor
  • User manual.

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)