• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MUZ5MM1 Mixer attachment Transparent, White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-mixer (also for S2) white

  • Easy chopping of ice cubes, frozen fruit and vegetablesSuitable for: Mum Series 2, MUM Series 4 and MUM 5

Technical specifications

Capacity

0.5 l

Product type

Mixer attachment

Material (container)

Plastic

Factory colour

Transparent

White

Material

Plastic

Width

200 mm

Height

300 mm

Length

165 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2616492 Bosch Haushalt MUZ5MM1 Mixer attachment Transparent, White

User & Safety Instructions

User & Safety Instructions 2616492 Bosch Haushalt MUZ5MM1 Mixer attachment Transparent, White

Description

Extremely versatile – convenient and fast chopping, shredding, grating, shredding and cutting of different ingredients.Shreds vegetables and fruit for salads and vegetable dishes or chocolate and nuts for example Desserts.Easy chopping of ice cubes, frozen fruit and vegetables.

This text is machine translated.

Features

  • Slicer, slicing disc, shredding disc and friction disc medium fine (=5 functions), disc carrierStainless steel discs and impact knivesCover with filling aid and pusherAlso suitable for chopping ice cubes and frozen fruit and vegetablesCapacity 0.5 lHigh security through lid locking

Scope of delivery

  • Bosch MUZ5MM1 multi-mixer
  • 1 x coarse/fine shredding disc
  • 1 x fine friction disc
  • 1 x Thick/thin cutting disc
  • 1 x pusher
  • User manual.

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.