• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MUZ9VLP1 Shredder Transparent, Grey

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

VeggieLove Plus

  • Multi-mixer, coarse/fine shredding disc, fine friction disc, thick/thin cutting discPusher, citrus press, hack/mix knifeSuitable for Bosch Optimum

Technical specifications

Product type

Shredder

Factory colour

Transparent

Grey

Weight

1.4 kg

Material

Plastic

Width

230 mm

Height

315 mm

Length

240 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2616475 Bosch Haushalt MUZ9VLP1 Shredder Transparent, Grey

User & Safety Instructions

User & Safety Instructions 2616475 Bosch Haushalt MUZ9VLP1 Shredder Transparent, Grey

Description

The VeggieLove Plus lifestyle set with multi-mixer including three slices, additional mince knife and citrus press for healthy vegetarian cuisine.Surprisingly versatile: With an additional citrus press for fresh juices and a mince knife for herbs, nuts and much more.Kitchen utensils for delicious vegetarian dishes: Three discs for fast shredding, grating and cutting of various ingredients.Long-term good cutting results through hardened and ground cutting inserts

This text is machine translated.

Features

  • For processing fruits, vegetables, meat, hard cheese, herbs and nuts for salads, soups and dessertsContains 3 discs for preparing a variety of dishes (cutting disc, shredding disc, friction disc medium)Chopper for fast and precise processing of herbs, nuts, onions or garlicFast and efficient juicing of oranges, lemons and grapefruit with high juice yieldCutting disc: For thick and thin slices of salad cucumber, cabbage etc.Shredding disc: For coarse and fine shredding of carrots, apples etc.Friction disc medium-fine: For rubbing nuts, chocolate or hard cheese (e.g. Parmesan)For pressing out oranges, lemons, grapefruitUniversal chopper for fast crushing of vegetables, fruit, meat, hard cheese and herbs for pesto as well as for pre- and dessertAlways find the right drive - each drive and the matching accessories have the same color markingThe stainless steel discs and the chopper blade are tasteless and easy to cleanTranspartent lid and pusherHigh safety through lid locking: The device can only be put into operation if the accessories are properly mounted

Scope of delivery

  • Bosch MUZ9VLP1 Veggie
  • Multi-mixer
  • Coarse/fine shredding disc
  • Fine friction disc
  • Cutting disc thick/thin
  • Pusher
  • Lemon squeezer
  • Hack/mix meter
  • User manual.

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)