• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt Power Protect BBZ41FGALL BBZ41FGALL Vacuum cleaner bag

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bosch BBZ 41 FGALL-accessory kit for vacuum cleaner for vacuum cleaner

  • 99.9% of the fine dust convincing hygiene: Filtering, as well as clean disposal by hygiene closure
  • Up to 50% longer life: less dust bag consumption by especially high dust absorption capacity
  • 4 filter bags with closure

Technical specifications

  • Suitable for: Bosch: BBS, BGL31, BGL32, BGL35, BSA, BSB, BSC, BSD, BSF, BSG 4, 7, 2, 6, BSG BSGL BSG BSGL 3, 4, VS 04, VS 5. BSGL Siemens: VS 04***, VS 06***, VS 07***, VS 32*, VS 3233*, VS 42*, VS 43*, VS44*, VS 5*a*b*, VS5, VS 5* *C*, VS 5 * D *, VS* E*, VS 5* KA*, VS 63 A 1* VS 63 A 9*, VS 63 A 00, VS63A07VS 7*C*D 00**, VS 7, VS 9 * A**, VSZ 3**, VSZ 4**
Product type

Vacuum cleaner bag

Content

1 pc(s)

Width

165 mm

Height

74 mm

Length

237 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1616044 Bosch Haushalt Power Protect BBZ41FGALL BBZ41FGALL Vacuum cleaner bag

Description

Certified Quality: The original dust bag
You can rely on quality "Made in Germany" and the certificate from the TÜV Rheinland. The Bosch G all dust bag fits perfectly to your Bosch vacuum cleaner and is suitable for all current ranges. Since it exactly fits the life long and the consequential costs are lower.

Searching. Fits perfectly to 100%
Regardless of the vacuum cleaner from Bosch you possess, the Bosch G all dust bag fits optimally for all current Bosch vacuum cleaner. For all current models, except BSG 8…, BSN.

Top-Reinigung, even if the bag is filled
The original Bosch G all dust bag ensures an up to 60% higher suction power, even if the bag is filling up. (Suction power in the case of part-filled bag (400g) as compared to the Bosch Type G dust bags without power protect technology, tested in one device of the series BSGL 5...)

Clean air and hygiene thanks to 99.9% fine dust filter
Relaxed sigh of relief. The original Bosch G all dust bag filters together with the innovative filters from Bosch 99.9% of the fine dust. It consists of a tear-resistant, four-ply prefilter fleece material. You do not come into contact with the dust, since it with the hygiene seal clean.

This text is machine translated.

Features

  • Innovative Filter
  • Hygiene closure
  • Fits
  • Tüv certified

Scope of delivery

  • Bosch Power protect dust removal bags G: All

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)