• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 06008E3B01 PGV18V-600 Rechargeable battery Vacuum 18 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Vacuum

Functions (garden blowers)

Blow function

Shredder

Vacuum function

Operating type

Rechargeable battery

Operating voltage

18 V

Tank volume

30 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827700 Bosch Home and Garden 06008E3B01 PGV18V-600 Rechargeable battery Vacuum 18 V

Description

Garden vacuum PGV18V-600. 3-in-1 functionality for blowing and sucking with integrated chaff-function. The powerful chaff-function reduces the leaf volume in the ratio 10:1. The 30-liter catching bag ensures that it is emptied very rarely. The powerful Turbo airflow manages even wet leaves and heavy cuts. A front support wheel provides effortless guidance of the device and prevents fatigue.

This text is machine translated.

Hints

Without battery and without charger