• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 06032A6000920 EasyHeat 500, B-Ware Hot air blower 1600 W

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hot air blower EasyHeat 500, B-Ware

  • Low weight and compact design in small size for easy and safe handling
  • With comfortable grip zone for good control
  • Two self-explanatory icons represent the two user-friendly settings
  • The back of the blower has a non-slip rubber surface for setting up the device
  • The wide range of task-specific nozzles is optimally designed for every application

Technical specifications

Product type

Hot air blower

Temperature settings

300 °C

500 °C

1600 W

Width

274 mm

Weight

750 g

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Air volume

240 l/min

450 l/min

Length

275 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901909 Bosch Home and Garden 06032A6000920 EasyHeat 500, B-Ware Hot air blower 1600 W

Description

The EasyHeat 500 is characterized by a low weight and a compact design and possesses a comfortable grip for a simple handling
This compact hot air blower ensures safe handling. The EasyHeat 500 is characterized by a low weight and a compact design and possesses a comfortable grip zone for easy and ergonomic working. The simple user interface has two symbols for temperature setting through which the appropriate mode can be selected easily depending on the application area. Moreover, the rear side of the blower has an anti-slip rubberized surface for setting up the device. WAS provides for additional stability. Thanks to a selection of different nozzles, the hot air blower can be used to tackle many different tasks, such as the removal of paint, defrosting of water pipes, destruction of weeds, shrinking of cables and carrying out creative projects.

This text is machine translated.

Scope of delivery

  • Easy Heat 500
  • User manual.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.
The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbished products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections, including small scratches or other minor signs of wear on the housing. Overall, the item is in good condition. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.