• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A023KX Hook-and-loop pad holder

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hook-and-loop pad holder

Width

45.00 mm

Height

92.00 mm

Length

68.00 mm

Weight

12 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013585 Bosch Home and Garden 1600A023KX Hook-and-loop pad holder

Description

Battery cleaning brush pad holder with hook and loop fastener. Extends the application area. The pad holder holds the cleaning pads during use. Pad change in a few seconds thanks to Velcro fastening. Durable material for a long life. Sustainable design: Re-usable and dishwasher safe up to 50 °C. Supplied with: Pad holder with hook and loop hook (1 600 A02 3KX), cardboard box

This text is machine translated.

Scope of delivery

  • Pad holder with Velcro hook (1 600 A02 3KX)
  • Cardboard box

More interesting products

(*All information is plus legal VAT)