• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A027U9 1600A027U9 Tool battery and charger 18 V 4.0 Ah Li-ion

EAN:
Part number:
Item no:
1/3
Unavailable

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool battery and charger

Battery voltage

18 V

Type

1600A027U9

Capacity (mAh, Ah)

4.0 Ah

Type (Bosch)

Bosch-do-it (green)

Technology

Li-ion

for brands

Bosch

Rechargeable

Yes

Size

Non-standard rechargeable

Height

74.00 mm

Width

175.00 mm

Length

240.00 mm

Weight

1520 g

Dim

(L x W x H) 240.00 x 175.00 x 74.00 mm

No. of power packs included

2

Charging voltage

18 V

Suitable for

komplette Home & Garden-Gerätesystem

Factory colour

Black

Voltage

18 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013576 Bosch Home and Garden 1600A027U9 1600A027U9 Tool battery and charger 18 V 4.0 Ah Li-ion

Description

Starter set 18V (2.0 Ah + 4.0 Ah + AL 18V-20), charging and ready to go – flexibility in 18V Power FOR ALL system, set with charger AL 18V-20, 2.0Ah battery and 4.0Ah battery: Provides flexibility and simultaneously saves money, the compact 2.0Ah battery - Ideal for applications where a low total weight is relevant For example, when screwing and drilling, the powerful 4,0Ah battery – for tools with higher power requirements and longer usage times, e.g. lawnmowers, AL 18V-20 charger – compact size, LED display shows the charging progress, Power FOR ALL: one battery and a charger for the complete home & garden device system, 1 x PBA 18V 2.0Ah battery, 1 x PBA 18V 4.0Ah battery, charger AL 18V-20, box

This text is machine translated.

Features

  • Kit with charger AL 18V-20, 2.0Ah battery and 4.0Ah battery: Provides flexibility and saves money at the same time;;The compact 2.0Ah battery - Ideal for applications where a low total weight is relevant, e.g. when screwing and drilling;;The powerful 4.0Ah battery - for tools with higher power requirements and longer usage times, for instance, lawnmowers;;Battery charger AL 18V-20 - compact size, LED display shows the charging progress;;POWER FOR ALL: a battery and a charger for the complete home & garden equipment system

Scope of delivery

  • 1 x rechargeable battery PBA 18V 2.0Ah
  • 1 x PBA battery 18V 4.0Ah
  • Charger AL 18V-20
  • box,carton