• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A02CK7 1600A02CK7 Tool battery and charger 18 V Li-ion

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool battery and charger

Battery voltage

18 V

Type

1600A02CK7

Technology

Li-ion

for brands

Bosch

Rechargeable

Yes

Size

Non-standard rechargeable

Weight

5

Battery voltage

18 V

Voltage

18 V

18 V

Lithium-ions

578 g

2.0 Ah

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410407 Bosch Home and Garden 1600A02CK7 1600A02CK7 Tool battery and charger 18 V Li-ion

User & Safety Instructions 3410407 Bosch Home and Garden 1600A02CK7 1600A02CK7 Tool battery and charger 18 V Li-ion

User & Safety Instructions 3410407 Bosch Home and Garden 1600A02CK7 1600A02CK7 Tool battery and charger 18 V Li-ion

Description

Starter set 18V Alliance (2.0 Ah + AL 18V-20) Charge and start – flexibility in 18V Power FOR ALL-system. Set with charger AL 18V-20 and 2.5 Ah battery: Provides flexibility and saves money at the same time. Extremely compact charger with excellent handiness. Charging status display informs about the battery status. Power FOR ALL: One rechargeable battery and a charger for a complete home & garden device system. 1 x rechargeable battery PBA 18V 2.0Ah. Charger AL 18V-20 box,carton

This text is machine translated.