• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A02ZB9 Hand tools Japanese saw blade Ryoba 250 mm Saw blade length 250 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand tools Japanese saw blade Ryoba 250 mm

  • Saw blade length 250 mm

Technical specifications

Length

100 cm

Width

350 mm

Saw blade length

250 mm

Content

1 pc(s)

Dim

(L x W x H) 100 cm x 350 mm x 50 mm

Height

50 mm

Weight

5

0.6 mm

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376051 Bosch Home and Garden 1600A02ZB9 Hand tools Japanese saw blade Ryoba 250 mm Saw blade length 250 mm

Description

Hand tools Japanese saw blade Ryoba 250 mm. Spare saw blade for Bosch Japanese saw Ryoba 250 mm. Ideal for clean and precise cuts in wood and plastic. Robust, double-sided SK5 steel saw blade with ultra-sharp teeth with hardness of 62–68 HRC. Coarse, double ground teeth with 7–10 TPI for efficient longitudinal cuts. Fine, triple ground 3PT teeth with 17 TPI for precise cross and diagonal cuts. Fine sheets with a thickness of 0.6 mm allow for bending for flush cuts. Compatible with: Bosch Japanese saws Ryoba 250 mm, Kataba 270 mm and Dozuki 270 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)