• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A032UM Hand tools Ironing saw blades 300 mm 24 TPI 3 pieces Saw blade length 300 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

78 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand tools Ironing saw blades 300 mm 24 TPI 3 pieces

  • Saw blade length 300 mm

Technical specifications

Saw blade length

300 mm

Content

3 pc(s)

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375787 Bosch Home and Garden 1600A032UM Hand tools Ironing saw blades 300 mm 24 TPI 3 pieces Saw blade length 300 mm

Description

Hand tools Ironing saw blades 300 mm 24 TPI 3 pieces. Fine 300 mm bow saw blades from Bosch for precise cutting. Fine saw blades with 24 TPI for precise cuts in metal, plastic and more. Sharp teeth with a hardness of 62–68 HRC for excellent cutting performance. Made from robust bimetal for long life. Ideal for the Bosch hacksaw 300mm and other universal hacksaws. 3 Saw blades

This text is machine translated.

Scope of delivery

  • 3 Saw blades

More interesting products

(*All information is plus legal VAT)